| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC50DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC50DRYI |
FMC50DRYI
| Heilind Number: | SULFMC50DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC50DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC50DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The connector, with a straight orientation and two rows, offers 100 positions for seamless connectivity. Operating in a wide temperature range from -65 to 200°C, it guarantees performance even in harsh environments. With a termination method of Thru Hole and a tail length of 11.18mm (.44in), it allows for secure and stable mounting on PCBs. The FMC50DRYI is a top choice for applications that require high reliability and durability.

