FMC50DRYN

Heilind Number:SULFMC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRYN

Detailed Description

Introducing the FMC50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts with gold plating and a contact material of spinodal, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation provide secure connections in any setup. Operating seamlessly in temperatures ranging from -65°C to 200°C, this connector is suitable for use in extreme environments. Its 100 positions and 3A amperage make it ideal for high-density applications. With a termination method of thru hole and a tail length of 11.18mm, installation is convenient and efficient. Trust the FMC50DRYN for robust and efficient board-to-board connectivity in your projects.