FMC50DRYS-S13

Heilind Number:SULFMC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRYS-S13

Detailed Description

Introducing the FMC50DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 100 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender, side hole mount type, and card extender termination method, it ensures easy installation and secure attachment. The contacts, made of durable Spinodal material with gold plating, guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation provide stable and efficient performance. With a tail length of 10.8mm (.425in) and a low connector height of 10.95mm (.431in), it offers versatility in design. Ideal for high-reliability applications, the FMC50DRYS-S13 is a top choice in the realm of connectors.