FMC50DRYS-S734

Heilind Number:SULFMC50DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRYS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC50DRYS-S734

Detailed Description

Introducing the FMC50DRYS-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures secure and reliable connections in any setup. Featuring Spinodal contact material with gold plating, it offers excellent conductivity and corrosion resistance, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it's suitable for a wide range of industrial and commercial uses. The connector's straight orientation, side-hole mount type, and thru-hole termination method make installation easy and efficient. Boasting 100 positions and 2 rows, it provides ample connectivity options. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable space on PCBs. Trust the FMC50DRYS-S734 for high-reliability board-to-board and card edge connections.