FMC60DRAH-S734

Heilind Number:SULFMC60DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC60DRAH-S734

Detailed Description

Introducing the FMC60DRAH-S734, a high-performance PCB connector designed for demanding applications. With PPS & Spinodal construction and a contact plating of Gold, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector, with a right-angle orientation and clearance hole mount type, offers flexibility in board layout. Its Full Bellow contact type and Thru Hole termination method guarantee secure connections. With a 120-position, dual-row design, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Gold termination plating ensures long-term durability. Whether in aerospace, military, or industrial applications, the FMC60DRAH-S734 is the perfect choice for high-reliability connectivity needs.