| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULFMC60DRAH |
FMC60DRAH
| Heilind Number: | SULFMC60DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC60DRAH, a high-performance PCB connector designed for demanding applications. With PPS and Spinodal construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a pitch of 2.54mm (.1 in) and two rows of 60 female contacts, it offers ample connectivity options. The contact material is Spinodal, plated with gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage rating of 3A, it meets stringent power requirements. The right-angle orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and military applications. Trust the FMC60DRAH for high-reliability board-to-board and card edge connections.

