| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC60DRAN-S734 |
FMC60DRAN-S734
| Heilind Number: | SULFMC60DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC60DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 120 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring PPS and Spinodal construction with a contact plating of gold, it offers excellent durability and conductivity. The termination method of through-hole mounting guarantees secure attachment to PCBs. Operating under extreme conditions, from -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust in the FMC60DRAN-S734 for high-reliability connections in your electronic designs.

