| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC60DRAN-S93 |
FMC60DRAN-S93
| Heilind Number: | SULFMC60DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC60DRAN-S93, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features PPS & Spinodal construction, ensuring reliable performance even in harsh environments. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2-row, 120-position layout offers ample connectivity options, while the 3A, 700VAC rating ensures safe and efficient power transmission. Its right-angle orientation and thru-hole termination method make installation a breeze, while the operating temperature range of -65 to 200°C guarantees functionality in extreme conditions. Trust in the FMC60DRANS93 for your connectivity needs, where quality meets reliability.

