FMC60DRAN

Heilind Number:SULFMC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DRAN

Detailed Description

The FMC60DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 120 female contacts, this connector offers reliable connectivity in compact spaces. The contact material is Spinodal, plated with gold for excellent conductivity and durability. Its full bellow design ensures secure mating, while the right-angle orientation allows for flexible installation. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. With a termination method of thru-hole soldering and a tail length of 3.18mm (.125 in), it provides easy and secure mounting on PCBs. The connector's compact size, measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, makes it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial applications, the FMC60DRAN guarantees high reliability and performance.