| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC60DRAS |
FMC60DRAS
| Heilind Number: | SULFMC60DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC60DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a right-angle orientation, it offers versatile connectivity options. The termination method of thru-hole soldering and contact plating of gold guarantee secure and durable connections. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves valuable board space. The FMC60DRAS is ideal for applications where reliability and performance are paramount, such as aerospace, defense, and industrial electronics.

