FMC60DREH

Heilind Number:SULFMC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DREH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DREH

Detailed Description

This Female Board-to-Board PCB Connector, SKU FMC60DREH, features a durable construction suitable for high-reliability applications. With a pitch of 2.54mm (.1in) and two rows of 120 positions, it offers versatile connectivity options. The termination method with eyelets ensures secure attachment, while the contact material of spinodal with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for demanding environments. Its straight orientation and clearance hole mount type facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and .225in (5.72mm) tail length further enhance its functionality. Compact yet robust, this connector is a reliable choice for various PCB applications.