FMC60DREN

Heilind Number:SULFMC60DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULFMC60DREN

Detailed Description

The FMC60DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a .000030-inch pitch, this connector ensures reliable signal transmission in even the most critical environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power delivery. The female connector, with two rows and full bellow contact type, guarantees secure connectivity. Gold contact plating and termination, along with an eyelet termination method, ensure optimal conductivity and durability. Operating efficiently in temperatures ranging from -65 to 200°C, the FMC60DREN is ideal for use in aerospace, defense, and industrial systems. With 120 positions and a straight orientation, it provides versatile connectivity options. The connector’s compact design, with a height of 10.95mm and width of 10.16mm, offers space-saving benefits. Meeting stringent quality standards, this product is a reliable solution for your connectivity needs.