| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRES-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULFMC60DRES-S734 |
FMC60DRES-S734
| Heilind Number: | SULFMC60DRES-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRES-S734 |
| ECAD Model: |
Specifications
Detailed Description
The FMC60DRES-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector offers exceptional durability and reliability. With a contact plating of gold and a voltage rating of 700 VAC, it ensures optimal signal transmission even in high-voltage environments. The connector, with a pitch of 2.54mm and 120 positions, is ideal for high-density PCB layouts. Its termination method using eyelets guarantees secure and stable connections. Operating within a wide temperature range of -65 to 200°C, it is suitable for harsh industrial settings. The straight orientation and side hole mount type make installation easy and efficient. Trust the FMC60DRES-S734 for your critical connectivity needs.

