FMC60DRES

Heilind Number:SULFMC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULFMC60DRES

Detailed Description

Introducing the FMC60DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of spinodal and gold plating, this connector ensures reliable conductivity with a voltage rating of 700 VAC and an amperage of 3A. With two rows and 120 positions, it offers ample connectivity in a compact form factor. The termination method of eyelet and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and full bellow contact type guarantee secure connections. Measuring 10.95mm in height and 10.16mm in width, it is a versatile solution for various PCB designs. Trust the FMC60DRES for efficient and durable board-to-board connections.