FMC60DRXH

Heilind Number:SULFMC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DRXH

Detailed Description

Introducing the FMC60DRXH, a high-performance female board-to-board PCB connector designed for precision applications. With two rows and 120 positions, this connector offers exceptional connectivity in compact spaces. Featuring PPS and spinodal construction with a contact plating of gold, it ensures reliable signal transmission with minimal signal loss. The contact type of full bellow and termination method of thru hole guarantee secure and stable connections. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is perfect for demanding environments. Its clearance hole mount type and straight orientation make installation easy and efficient. With a connector height of 10.95mm and a connector width of 10.16mm, it provides a robust and compact solution for your PCB connectivity needs. Trust the FMC60DRXH for high-reliability performance in critical applications.