FMC60DRXI-S734

Heilind Number:SULFMC60DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC60DRXI-S734

Detailed Description

The FMC60DRXI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures reliable connectivity in a variety of electronic systems. Featuring a female gender and two rows, this connector is suitable for intricate circuit designs. The termination method of thru-hole mounting with gold-plated spinodal contacts guarantees excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 200°C, this connector is engineered for durability in harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The FMC60DRXI-S734 is the ideal choice for high-reliability applications, providing secure and efficient board-to-board connections.