FMC60DRXI

Heilind Number:SULFMC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRXI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DRXI

Detailed Description

Introducing the FMC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 120 female contacts, this connector ensures secure and reliable connections. Featuring a termination method of thru hole and contact material of spinodal with gold plating, it offers excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to install and use. Operating in a wide temperature range from -65 to 200°C, and rated for 700VAC, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves space on the PCB while providing efficient power delivery. Perfect for applications where reliability is paramount, the FMC60DRXI is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.