FMC60DRYH-S93

Heilind Number:SULFMC60DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRYH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC60DRYH-S93

Detailed Description

Introducing the FMC60DRYH-S93, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions across 2 rows, this connector offers reliable connectivity in tight spaces. Featuring a female gender and straight orientation, it is ideal for board-to-board or card edge connections. The contact material, Spinodal, combined with gold plating ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination through a clearance hole method with gold plating guarantees secure attachment. With an amperage of 3A and a contact type of Full Bellow, it provides efficient power transmission. The tail length of 11.18mm allows for easy installation. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, automotive, or industrial applications, the FMC60DRYH-S93 delivers unmatched performance and reliability. Elevate your connections with this essential component.