FMC60DRYH

Heilind Number:SULFMC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DRYH

Detailed Description

Introducing the FMC60DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and 120 positions across 2 rows, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The connector's clearance hole mount type and thru-hole termination method provide easy and secure installation. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance requirements. Whether in aerospace, defense, or industrial applications, the FMC60DRYH guarantees exceptional quality and durability. Upgrade your connectivity solutions with this reliable component.