| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRYI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC60DRYI-S93 |
FMC60DRYI-S93
| Heilind Number: | SULFMC60DRYI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRYI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC60DRYI-S93, a high-performance PCB connector designed for critical applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for demanding environments. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, military, and industrial use. With a sleek orientation and 120 positions, it offers versatility in board-to-board and card edge connections. Trust in the FMC60DRYIS93 for top-notch performance in your electronic assemblies.

