| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULFMC60DRYN-S13 |
FMC60DRYN-S13
| Heilind Number: | SULFMC60DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the FMC60DRYN-S13 PCB Connector is ideal for high-reliability applications. With a contact material of Spinodal and gold plating, it ensures secure and low-resistance connections. This female connector, with two rows and 120 positions, offers ample connectivity options. Its termination method via Card Extender and pitch of 2.54mm provide ease of installation. Operating flawlessly in a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it guarantees performance in demanding environments. The Full Bellow contact type and straddle orientation further enhance its reliability. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, this connector excels in maintaining signal integrity and durability.

