FMC60DRYS-S13

Heilind Number:SULFMC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC60DRYS-S13

Detailed Description

Introducing the FMC60DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable signal transmission with a voltage rating of 700VAC. The female gender, side-hole mount type, and card extender termination method make it versatile for various PCB setups. With two rows and 120 positions, it offers ample connectivity in a compact form factor. The full bellow contact type and gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 200°C. The connector's straddle orientation and tail length of 10.8mm facilitate easy installation and secure connectivity. Perfect for industrial and commercial applications requiring high reliability, the FMC60DRYS-S13 is a top choice for engineers seeking premium board-to-board connectivity solutions.