FMC60DRYS-S93

Heilind Number:SULFMC60DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC60DRYS-S93

Detailed Description

The FMC60DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of contacts, and a straight orientation, it offers easy and secure mating. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The termination method is through-hole with a tail length of 11.18mm (.44 in), facilitating easy installation. With 120 positions and a current rating of 3A, the FMC60DRYS-S93 is ideal for high-density PCB applications. Its compact design, measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, saves valuable board space. This connector is classified under the hi_rel category, meeting stringent reliability standards. Trust in the FMC60DRYSS93 for seamless and durable board-to-board connections in your electronic systems.