| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC60DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC60DRYS |
FMC60DRYS
| Heilind Number: | SULFMC60DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC60DRYS |
| ECAD Model: |
Specifications
Detailed Description
The FMC60DRYS is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable connectivity in even the most rugged environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of industrial and commercial uses. The female connector has two rows of contacts, each featuring a full bellow contact type for secure connections. Gold contact plating and termination ensure excellent conductivity and durability. With 120 positions and a tail length of 11.18mm, it offers ample connectivity options. Whether for board-to-board or card edge connections, the FMC60DRYS is a versatile and reliable choice.

