FMC65DRAH

Heilind Number:SULFMC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DRAH

Detailed Description

The FMC65DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. Gold contact plating guarantees low contact resistance and long-term durability. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options for complex electronic systems. Operating in a wide temperature range from -65°C to 200°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable board space. Overall, the FMC65DRAH is a versatile and dependable connector for critical electronic connections.