FMC65DRAN-S93

Heilind Number:SULFMC65DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC65DRAN-S93

Detailed Description

Introducing the FMC65DRAN-S93, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Spinodal construction with a minuscule 0.000030-inch pitch, this connector ensures reliable and precise connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gendered female connector, with two rows and 130 positions, offers ample connectivity options. Its right-angle orientation and thru-hole termination method make installation easy. The contact material is Spinodal with gold plating, ensuring optimal conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Gold termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial systems, the FMC65DRANS93 is a top choice for high-reliability applications.