FMC65DRAN

Heilind Number:SULFMC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DRAN

Detailed Description

Introducing the FMC65DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring PPS & Spinodal construction, this connector ensures reliable signal transmission in even the harshest environments. The female connector, with two rows and a right-angle orientation, offers 130 gold-plated contacts for optimal conductivity. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The full bellow contact type and gold termination plating guarantee long-term durability and stability. With a compact size of 10.95mm (0.431in) in height and 10.16mm (0.4in) in width, it is easy to integrate into any PCB design. Trust the FMC65DRAN for secure and efficient board-to-board connections in your next project.