FMC65DRAS

Heilind Number:SULFMC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DRAS

Detailed Description

Featuring PPS & Spinodal construction with a precise .000030 inch thickness, the FMC65DRAS connector is a high-performance solution for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, offering two rows of contacts, ensures reliable power transmission. Its side hole mount and thru-hole termination method provide secure and stable attachment to PCBs. The Spinodal contact material, plated with gold, guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 200°C, and with a contact type of Full Bellow, this connector is designed for right-angle orientation, with 130 positions and a tail length of 3.18mm (.125 inches). Its compact dimensions of 10.95mm (.431 inches) in height and .4 inches (10.16mm) in width make it suitable for various board-to-board and card edge connectivity applications. Trust in the FMC65DRAS for efficient and high-reliability performance in your designs.