FMC65DREH

Heilind Number:SULFMC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DREH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DREH

Detailed Description

The FMC65DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact plating of gold, it ensures reliable connectivity with a low contact resistance of .000030 in. This female connector, with two rows and 130 positions, offers ample connectivity options. The termination method using eyelets guarantees secure and durable connections. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The straight orientation and clearance hole mounting make installation easy. With a contact type of Full Bellow and tail length of .225 in, it provides excellent signal integrity. Its compact design, with a height of 10.95 mm and width of .4 in, saves space on the PCB. Perfect for high-reliability applications, this connector is a crucial component in ensuring seamless and efficient electronic connections.