FMC65DREN-S93

Heilind Number:SULFMC65DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULFMC65DREN-S93

Detailed Description

Introducing the FMC65DREN-S93, a high-performance board-to-board PCB connector designed for optimal power distribution. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable connectivity in demanding applications. Featuring a female gender, it offers two rows of contacts with a pitch of 2.54mm. The termination method using eyelets and contact material of Spinodal with gold plating guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 200°C, it is perfect for harsh environments. The straight orientation and full bellow contact type make installation easy and secure. With 130 positions and a tail length of 5.72mm, this connector provides ample connectivity options. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Suitable for a variety of industries, including aerospace, telecommunications, and industrial electronics, the FMC65DREN-S93 is a top choice for high-reliability applications. Upgrade your connectivity solutions with this premium PCB connector.