FMC65DREN

Heilind Number:SULFMC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DREN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DREN

Detailed Description

The FMC65DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact pitch of 2.54mm (.1 in), this connector ensures reliable data and power transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The female connector has two rows and 130 positions, making it suitable for complex circuit connections. Gold-plated Spinodal contacts guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. The straight orientation and eyelet termination method facilitate easy installation. At a compact size of 10.95mm (.431 in) height and 10.16mm (.4 in) width, it saves space on the PCB. Overall, the FMC65DREN is a top choice for high-reliability connectivity in mission-critical systems.