FMC65DRES-S93

Heilind Number:SULFMC65DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC65DRES-S93

Detailed Description

The SKU FMC65DRES-S93 connector offers reliable power transmission with a current rating of 3A and a voltage resistance of 700 VAC. Featuring a female gender, it is designed for use in 2-row configurations with a side hole mount type and eyelet termination method. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, .1in, and 130 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for diverse applications. Its straight orientation, full bellow contact type, and .225in tail length make it easy to install and use on PCBs. Measuring 10.95mm in height and .4in in width, it offers a compact yet efficient solution for board-to-board and card edge connections in various electronic devices. This high-quality connector is part of the FMC65DRESS93 series, meeting industry standards for performance and reliability.