FMC65DRES

Heilind Number:SULFMC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC65DRES

Detailed Description

Introducing the FMC65DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a precision .000030 inch pitch, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent performance requirements. The female connector, with two rows and side hole mounting, offers easy installation. Utilizing eyelet termination and gold plating, it guarantees secure and durable connections. The full bellow contact type and straight orientation further enhance connectivity. With 130 positions and a tail length of .225 inches, it accommodates complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions of 10.95mm height and .4-inch width make it suitable for space-constrained designs. Trust the FMC65DRES for exceptional performance in critical electronic systems.