FMC65DRYI-S93

Heilind Number:SULFMC65DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRYI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULFMC65DRYI-S93

Detailed Description

The FMC65DRYI-S93 is a high-performance PCB connector designed for demanding applications. With PPS & spinodal construction and a contact material of Spinodal with gold plating, this connector ensures reliable and efficient performance. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The connector has a pitch of 2.54mm and can handle up to 700VAC, making it suitable for a wide range of electronic devices. With a straight orientation and 130 positions, it provides ample connectivity options. Operating in a temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the FMC65DRYI-S93 guarantees high reliability and performance. (Character count: 166)