FMC65DRYI

Heilind Number:SULFMC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC65DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC65DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULFMC65DRYI

Detailed Description

The FMC65DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of contacts, it offers a total of 130 positions, making it ideal for complex circuitry. The threaded mount type and through-hole termination method provide secure and stable installation. Operating efficiently in extreme temperatures ranging from -65 to 200°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its straight orientation and compact design with a height of 10.95mm and width of 10.16mm allow for easy integration into PCBs. The FMC65DRYI is perfect for aerospace, automotive, and industrial applications where reliability is paramount.