FMM02DREN

Heilind Number:SULFMM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM02DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM02DREN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM02DREN

Detailed Description

Introducing the FMM02DREN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable power delivery with a voltage rating of 950VAC and an amperage of 5A. Its female gender, two rows of contacts, and straight orientation make it easy to integrate into your PCB layout. The contact material of spinodal with gold plating guarantees excellent conductivity and durability, meeting stringent performance requirements. With a temperature range of -65 to 200°C, this connector is suitable for a wide range of environments. The termination method of eyelet and tail length of 5.72mm provide secure and stable connections. Perfect for demanding applications in aerospace, defense, and industrial sectors, the FMM02DREN sets a new standard in board-to-board connectivity.