FMM02DRKN

Heilind Number:SULFMM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM02DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM02DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULFMM02DRKN

Detailed Description

The FMM02DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm, this connector ensures reliable signal transmission. With a voltage rating of 950VAC and amperage of 5A, it is suitable for power and data-intensive systems. The Full Bellow contact type and gold plating guarantee optimal conductivity and durability. Its straight orientation, 2-row design, and 4 positions offer versatility in connectivity. Operating in a wide temperature range from -65 to 200°C, and with gold termination plating, it ensures stability in harsh environments. The termination method is through-hole, and the connector height is 10.95mm, making it compatible with various PCB layouts. Ideal for aerospace, defense, and industrial applications, the FMM02DRKN sets a new standard in performance and reliability.