FMM02DSEN

Heilind Number:SULFMM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM02DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM02DSEN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM02DSEN

Detailed Description

This PPS & Spinodal Female PCB connector, with SKU FMM02DSEN, boasts a robust construction designed for high-reliability applications. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. With two rows and four positions, it offers versatility in connectivity. The termination method using eyelets guarantees secure attachment. The spinodal contact material with gold plating ensures excellent conductivity and durability even in harsh environments. Operating within a wide temperature range of -65 to 200°C, it is suitable for diverse industrial settings. The straight orientation, along with a tail length of .225 inches, facilitates easy installation. With a compact connector height of 10.95mm and width of .325 inches, it saves space on the PCB. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems.