FMM03DRAN

Heilind Number:SULFMM03DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM03DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM03DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULFMM03DRAN

Detailed Description

Introducing the FMM03DRAN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of contacts, this connector offers secure and reliable connectivity. The female gender and right-angle orientation make it versatile for various circuit layouts. Featuring full bellow contacts with spinodal material and gold plating, it ensures low contact resistance and high durability. Operating at a wide temperature range of -65 to 200°C, and rated for 950 VAC voltage and 5A current, it's suitable for even harsh environments. The thru-hole termination method and a tail length of 3.18mm (.125 in) facilitate easy installation on PCBs. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating ensures excellent conductivity over time, making it a reliable choice for critical systems. Explore the FMM03DRAN for your high-reliability applications.