FMM03DREN

Heilind Number:SULFMM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM03DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM03DREN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM03DREN

Detailed Description

Introducing the FMM03DREN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission in a compact form factor. Featuring two rows of female contacts with a termination method of eyelets, it offers secure and efficient connectivity. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 200°C, the FMM03DREN is suitable for harsh environments. Its straight orientation, full bellow contact type, and 6 positions make it versatile for various board-to-board and card edge connections. With a tail length of 5.72mm and a connector height of 10.95mm, it provides easy installation and optimal space utilization. Trust in the FMM03DREN for your critical electronic systems, delivering superior performance and durability.