FMM03DRFN

Heilind Number:SULFMM03DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM03DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM03DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULFMM03DRFN

Detailed Description

Introducing the FMM03DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of female connectors, this component ensures secure and reliable connections in electronic systems. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC and amperage of 5A, it's suitable for use in a wide range of environments. The straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in), width of 8.26mm (.325 in), and termination method via thru-hole soldering, this connector offers easy and secure installation on PCBs. Trust the FMM03DRFN for your connectivity needs in critical electronic systems.