FMM06DRAS

Heilind Number:SULFMM06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DRAS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM06DRAS

Detailed Description

The FMM06DRAS is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.96mm (.156 in), this connector ensures reliable power transmission at an amperage of 5A and voltage of 950 VAC. With two rows of twelve female contacts in a side-hole mount type, it offers secure connectivity in tight spaces. The termination method is through-hole with gold plating for optimal conductivity. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The full bellow contact type and right-angle orientation further enhance its versatility. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained PCB layouts. Trust the FMM06DRAS for robust board-to-board and card edge connections in critical electronic systems.