FMM06DREI

Heilind Number:SULFMM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DREI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM06DREI

Detailed Description

Introducing the FMM06DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a contact material of Spinodal and gold plating, it offers excellent conductivity and corrosion resistance. The connector, with a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 200°C, is ideal for use in aerospace, industrial, and automotive applications. With a straight orientation, threaded mount type, and eyelet termination method, it guarantees secure and stable connections. The connector, with 12 positions and 2 rows, is suitable for various board-to-board interconnections. Trust in the FMM06DREI for high-reliability performance in critical systems.