FMM06DRFI

Heilind Number:SULFMM06DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DRFI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULFMM06DRFI

Detailed Description

Introducing the FMM06DRFI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to the circuit board. With twelve positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C, it is suitable for both industrial and aerospace use. The connector's straight orientation and compact dimensions make it easy to integrate into any setup. Trust the FMM06DRFI for high-speed data transfer and signal integrity in your electronic systems.