FMM06DRFN

Heilind Number:SULFMM06DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DRFN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM06DRFN

Detailed Description

The FMM06DRFN is a high-performance female board-to-board PCB connector, designed for demanding applications where reliability is paramount. Featuring two rows of 12 contact positions with a pitch of 3.96mm, this connector ensures secure and efficient connectivity. The contacts are made of durable Spinodal material with gold plating, offering excellent conductivity and corrosion resistance. With a low contact resistance of .000030 ohms and a maximum operating voltage of 950 VAC, it is ideal for power and signal transmission. The full bellow contact type and straight orientation provide a stable connection, while the termination method of thru-hole soldering guarantees a strong mechanical bond. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Overall, the FMM06DRFN is a reliable and high-quality solution for your connectivity needs in aerospace, defense, and other hi-rel industries.