| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM06DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM06DRKN |
FMM06DRKN
| Heilind Number: | SULFMM06DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM06DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM06DRKN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of contacts, this connector ensures secure and reliable connectivity. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for demanding environments. Its straight orientation and tail length of 5.72mm (.225 inches) facilitate easy installation on PCBs. With a temperature range of -65 to 200°C, this connector is built to withstand harsh conditions. Perfect for high-reliability systems, the FMM06DRKN is a vital component in ensuring optimal performance and connectivity.

