| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM06DRKS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM06DRKS |
FMM06DRKS
| Heilind Number: | SULFMM06DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM06DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM06DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector ensures reliable power and data transmission. With two rows and 12 positions, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The female gender and straight orientation make installation easy. Constructed with PPS & Spinodal materials, it combines strength and conductivity. Ideal for aerospace, military, and industrial use, the FMM06DRKS is a dependable choice for your connectivity needs.

