FMM06DSEH-S13

Heilind Number:SULFMM06DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM06DSEH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM06DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM06DSEH-S13

Detailed Description

The FMM06DSEH-S13 connector is a high-performance component designed for demanding applications. Featuring PPS & Spinodal construction with a contact plating of gold, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power connections. The female connector has two rows, each with 12 positions, and is mounted via clearance holes. Its termination method, card extender, allows for secure attachment. Operating within a wide temperature range of -65 to 200°C, it is ideal for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm, connector height of 10.95mm, and width of 8.26mm, it offers easy installation. Gold termination plating ensures long-term reliability. This connector is part of the FMM06DSEHS13 series, making it a top choice for board-to-board and card edge connections in various industries.