| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM06DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM06DSEH |
FMM06DSEH
| Heilind Number: | SULFMM06DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM06DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM06DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS & Spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a contact plating of gold and termination method using eyelets, it offers excellent conductivity and longevity. The female connector with 2 rows and 12 positions, along with a pitch of 3.96mm, provides versatile connectivity options. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for diverse industrial settings. The straight orientation and clearance hole mount type make installation easy and efficient. Trust the FMM06DSEH for high-reliability connections in your PCB designs.

