| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM06DSEI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULFMM06DSEI |
FMM06DSEI
| Heilind Number: | SULFMM06DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM06DSEI |
| ECAD Model: |
Specifications
Detailed Description
The FMM06DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a precision contact pitch of 3.96mm (.156in), this connector ensures reliable signal transmission. With a current rating of 5A and voltage tolerance of 950VAC, it meets stringent power requirements. The female connector has two rows of 12 gold-plated contacts, with a termination method of eyelet for secure attachment. Operating in a wide temperature range from -65°C to 200°C, it is suitable for harsh environments. The straight orientation and threaded mount type facilitate easy installation. Ideal for aerospace, defense, and industrial electronics, the FMM06DSEI guarantees exceptional performance and longevity.

